Reference Only

2279266

Electrical Enclosure Accessories ME 17.5 PLATE MSTBO FITTED COVER.

Manufacturer:

Mfr Part:
2279266

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductPlates
TypeInsertion Plate
Length4.75 mm
Width15 mm
Height54 mm
ColorGray (Light Gray)
IP RatingIP20
MaterialPolyamide (PA)
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_17,5_PLATE-MSTBO_KMGY ME175PLATEMSTBOKMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$9.60
$0.85$17.00
$0.84$42.00
$0.76$76.00
Need more?