Reference Only
2278445
Fixed Terminal Blocks MKDSO 1.5/ 3-L- 3,5 KMGY.
Datasheet
2278445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Color | Gray | |
| Connection Method | Screw | |
| Current Rating | 8 A | |
| Mounting Angle | Horizontal | |
| Mounting Style | PCB Mount | |
| Number of Positions | 3 | |
| Pitch | 3.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | MKDSO | |
| Subcategory | Terminal Blocks | |
| Termination Style | Snap In | |
| Voltage Rating | 160 V | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 28 AWG | |
| Part # Aliases | MKDSO_1,5/_3-L-3,5_KMGY MKDSO153L35KMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.81 | $290.50 |
Need more?