Reference Only
2230010
Electrical Enclosure Accessories Two M12 enclosure faceplate screw lock.
Datasheet
2230010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Front Plate | |
| Length | 62 mm | |
| Width | 163 mm | |
| Height | 30 mm | |
| Color | Black | |
| IP Rating | IP66, IP67 | |
| Material | Polycarbonate (PC) | |
| Product Type | Electrical Enclosures | |
| Series | ECS | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | ECS | |
| Part # Aliases | ECS-P-122X169-S-UV1-2M12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.96 | $179.80 |
Need more?