Reference Only

2230005

Electrical Enclosure Accessories One M12 enclosure faceplate/latch lock.

Manufacturer:

Mfr Part:
2230005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductPlates
TypeFront Plate
Length40 mm
Width196 mm
Height34 mm
ColorBlack
IP RatingIP66
MaterialPolycarbonate (PC)
Product TypeElectrical Enclosures
SeriesECS
SubcategoryEnclosures, Racks and Boxes
TradenameECS
Part # AliasesECS-P-122X169-L-UV1-1M12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.36$146.80
Need more?