Reference Only

2203889

Electrical Enclosure Accessories ICS20-F45S-7035 FILLER PLUGS.

Manufacturer:

Mfr Part:
2203889

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCaps and Plugs
TypeFiller Plug
Length44.9 mm
Width20 mm
Height7.25 mm
ColorGray (Light Gray)
IP RatingIP20
MaterialPolyamide (PA)
Product TypeElectrical Enclosures
SeriesICS
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$13.60
Need more?