Reference Only

2203841

Electrical Enclosure Accessories DIN Rail Adapter Lt.Gray UCS.

Manufacturer:

Mfr Part:
2203841

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductMounting Hardware
TypeDIN Rail Adapter
Length23.9 mm
Width59.4 mm
Height110.2 mm
ColorGray (Light Gray)
MaterialPolycarbonate (PC)
IP RatingIP40
Product TypeElectrical Enclosures
SeriesUCS
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePerfluorobutane sulfonic acid (PFBS) and its salts ()

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.76$16.76
Need more?