Reference Only

2203553

TFT Displays & Accessories D T 15,0 XGA L.

Manufacturer:

Mfr Part:
2203553

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTFT Displays & Accessories
ProductTFT LCD Displays
Display ModeTransmissive
Diagonal15 in
ResolutionXGA
Display Resolution - Pixels1024 x 768
Interface TypeLVDS
Touch PanelWithout Touch Panel
BacklightingLED
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeTFT Displays
SubcategoryDisplays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$859.39$859.39
Need more?