Reference Only
2203406
Power to the Board HSCH 2,5-3U/12 THR 9005.
Datasheet
2203406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Number of Positions | 12 | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.19 | $1,228.50 |
Need more?