Reference Only
2203392
Electrical Enclosure Accessories Stand UCS PED 7035 47mm.
Datasheet
2203392 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Hardware | |
| Type | Stand | |
| Length | 19.2 mm | |
| Width | 90 mm | |
| Height | 37.5 mm | |
| Color | Gray (Light Gray) | |
| IP Rating | IP40 | |
| Material | Polyamide (PA) | |
| Product Type | Electrical Enclosures | |
| Series | UCS | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.12 | $12.12 |
Need more?