Reference Only
2203391
Electrical Enclosure Accessories Wall Bracket UCS WM-B 5018.
Datasheet
2203391 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Brackets | |
| Type | Wall Bracket | |
| Length | 30.95 mm | |
| Width | 29.6 mm | |
| Height | 29.6 mm | |
| Color | Blue | |
| Material | Polyamide (PA) | |
| IP Rating | IP40 | |
| Product Type | Electrical Enclosures | |
| Series | UCS | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.42 | $11.42 |
Need more?