Reference Only
2202906
End of Life
Enclosures for Single Board Computing RPI-BC A+-ADAPTER ATGY Raspberry Pi
Datasheet
2202906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Enclosures for Single Board Computing | |
| Product | Accessories | |
| Material | Polyamide (PA) | |
| Length | 17 mm | |
| Width | 57.6 mm | |
| Height | 21.9 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Raspberry Pi Adapter | |
| Series | RPI-BC | |
| Housing Color | Gray | |
| Product Type | Enclosures for Single Board Computers | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?