Reference Only

2202890

Fixed Terminal Blocks TBUS8-25,0-PPPPPPPS- 7035- DIN RAIL BUS.

Manufacturer:

Mfr Part:
2202890

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch2.54 mm
Current Rating6 A
Voltage Rating32 V
Mounting StyleDIN Rail
ColorGray (Light Gray)
SeriesICS
Flammability RatingUL 94 V-0
Length25 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.50$165.00
Need more?