Reference Only
2202889
Fixed Terminal Blocks TBUS8-20,0-PPPPPPPP- 7035- DIN RAIL BUS.
Datasheet
2202889 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 8 | |
| Pitch | 2.54 mm | |
| Current Rating | 6 A | |
| Voltage Rating | 32 V | |
| Mounting Style | DIN Rail | |
| Color | Gray (Light Gray) | |
| Series | ICS | |
| Flammability Rating | UL 94 V-0 | |
| Length | 20 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.88 | $138.80 |
Need more?