Reference Only
2202627
Electrical Enclosure Accessories ME-IO 18,8 MC 8U TRANS.
Datasheet
2202627 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Marking Lid | |
| Length | 111.9 mm | |
| Width | 18.8 mm | |
| Height | 110.95 mm | |
| Color | Clear | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Series | ME-IO | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.59 | $12.95 |
Need more?