Reference Only
2202626
Electrical Enclosure Accessories ME-IO 18,8 LC 10U 7035.
Datasheet
2202626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Housing Cover | |
| Length | 30.1 mm | |
| Width | 20.94 mm | |
| Height | 114.1 mm | |
| Color | Gray (Light Gray) | |
| IP Rating | IP20 | |
| Material | Polyamide (PA) | |
| Product Type | Electrical Enclosures | |
| Series | ME-IO | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.90 | $147.00 |
Need more?