Reference Only

2202581

Electrical Enclosure Accessories ME-IO 18,8 C 2U MC18 7035.

Manufacturer:

Mfr Part:
2202581

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductCovers
TypeHousing Cover
Length26 mm
Width18.9 mm
Height21.9 mm
ColorGray (Light Gray)
MaterialPolyamide (PA)
IP RatingIP20
Product TypeElectrical Enclosures
SeriesME-IO
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.13$41.30
Need more?