Reference Only
2202087
Electrical Enclosure Accessories UM-ALU 4-72 FRONT 60 AP.
Datasheet
2202087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Front Plate | |
| Length | 60 mm | |
| Width | 71.8 mm | |
| Height | 2 mm | |
| Product Type | Electrical Enclosures | |
| Series | UM-ALU 4 | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7606113060 |
| TARIC | 7606119190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.76 | $5.76 |
Need more?