Reference Only

2202025

Obsolete
Electrical Enclosure Accessories UM-BASIC/PRO PE CONTACT L1

Manufacturer:

Mfr Part:
2202025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductGrounding Hardware
TypeGround Contact
Length20.8 mm
Width6 mm
Height34.3 mm
ColorSilver
MaterialSteel
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?