Reference Only
2201841
Obsolete
Electrical Enclosure Accessories EH17,5-FP/ABSBK9005 CVR CAP,TALL CVRS,BK
Datasheet
2201841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Caps and Plugs | |
| Type | Filler Plug | |
| Width | 16.3 mm | |
| Height | 13.67 mm | |
| Color | Black | |
| Product Type | Electrical Enclosures | |
| Series | EH 17 | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?