Reference Only

2201792

Power to the Board HSCH 2,5-2U-2220 9005.

Manufacturer:

Mfr Part:
2201792

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating8 A
Voltage Rating300 V
Number of Positions6
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch5 mm
Maximum Operating Temperature+ 105 C
SeriesHSCH
Contact MaterialCopper
Minimum Operating Temperature- 40 C
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$219.00
Need more?