Reference Only

2201731

Fixed Terminal Blocks ME 17.5 TBUS1.5/4P1S KMGY.

Manufacturer:

Mfr Part:
2201731

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch3.81 mm
Connection MethodPush-In
Current Rating8 A
Voltage Rating50 V
Mounting StyleDIN Rail
ColorGray (Light Gray)
SeriesME
Flammability RatingUL 94 V-0
Height36.3 mm
Housing MaterialPolyamide (PA)
Length20.45 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.86$843.00
Need more?