Reference Only
2201496
Electrical Enclosure Accessories ME PLC 40 MT S BK.
Datasheet
2201496 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Insertion Plate | |
| Length | 8.7 mm | |
| Width | 35.27 mm | |
| Height | 47.37 mm | |
| Color | Black | |
| IP Rating | IP20 | |
| Material | Polycarbonate (PC) | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_PLC_40_MT_S_BK MEPLC40MTSBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.61 | $56.10 |
Need more?