Reference Only

2200952

Electrical Enclosure Accessories UM-ALU 4-100.5 COVER PA BK.

Manufacturer:

Mfr Part:
2200952

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductElements
TypeLateral Element
Length11 mm
Width105.4 mm
Height31 mm
ColorBlack
MaterialAluminum
IP RatingIP40
Product TypeElectrical Enclosures
SeriesUM-ALU
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM-ALU_4-100,5_COVER_PA_BK UMALU41005COVERPABK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616991099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.83$9.83
Need more?