Reference Only

2200949

Electrical Enclosure Accessories UM-ALU 4-100.5 FRONT 235.

Manufacturer:

Mfr Part:
2200949

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductPlates
TypeFront Plate
Length236.3 mm
Width101.8 mm
Height2 mm
Product TypeElectrical Enclosures
SeriesUM-ALU
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM-ALU_4-100,5_FRONT_235 UMALU41005FRONT235

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7606119190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.98$17.98
Need more?