Reference Only

2200925

Electrical Enclosure Accessories UM-ALU 4-72 FRONT 42 5.

Manufacturer:

Mfr Part:
2200925

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductPlates
TypeFront Plate
Length43.8 mm
Width71.8 mm
Height2 mm
ColorUnfinished
MaterialAluminum
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM-ALU_4-72_FRONT_42,5 UMALU472FRONT425

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7606119190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.85$9.70
Need more?