Reference Only
2200632
Electrical Enclosure Accessories ME MAX B-12,5 BK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Height | 21.6 mm | |
| Product Type | Electrical Enclosures | |
| Product | Caps and Plugs | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Filler Plug | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.55 | $5.50 | |
| $0.406 | $5.27 | |
| $0.353 | $7.06 | |
| $0.318 | $15.90 | |
| $0.311 | $31.10 | |
| $0.291 | $58.20 |
Need more?