Reference Only
2200563
Electrical Enclosure Accessories ME MAX 22.5 F/SF- PLATE KMGY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product Type | Electrical Enclosures | |
| Product | Plates | |
| Series | ME-MAX | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Insertion Plate | |
| Part # Aliases | ME_MAX_22,5_F/SF-PLATE_KMGY MEMAX225FSFPLATEKMGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $13.30 |
Need more?