Reference Only
2200157
Electrical Enclosure Accessories UM-PRO 108 FOOT BK.
Datasheet
2200157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Foot Element | |
| Width | 108 mm | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Product Type | Electrical Enclosures | |
| Series | UM-PRO | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UM-PRO_108_FOOT_BK UMPRO108FOOTBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.69 | $36.90 |
Need more?