Reference Only
2130431
Obsolete
Electrical Enclosure Accessories UHV 25-AH
Datasheet
2130431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Accessories | |
| Type | Cover - Hood | |
| Color | Gray | |
| Product Type | Electrical Enclosures | |
| Series | UHV | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | CLIPLINE | |
| Part # Aliases | UHV_25-AH UHV25AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?