Reference Only

1998894

Pluggable Terminal Blocks 5 Pos 10.16mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1998894

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch10.16 mm
Termination StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
ColorGreen
SeriesPCV
Contact PlatingSilver
Height38 mm
Housing MaterialPolyamide (PA)
Length13.4 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width68.56 mm
Part # AliasesPCV_6-16/_5-G1F-10,16 PCV6165G1F1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.37$818.50
Need more?