Reference Only

1998852

Pluggable Terminal Blocks 9 Pos 10.16mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1998852

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9
Pitch10.16 mm
Termination StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
ColorGreen
SeriesPCV
Contact PlatingSilver
Height38 mm
Length13.4 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width94.48 mm
Part # AliasesPCV_6-16/_9-G1-10,16 PCV6169G11016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$28.57$1,428.50
Need more?