Reference Only

1996100

Pluggable Terminal Blocks 11 Pos 7.62mm pitch Plug 24-8 AWG Spring.

Manufacturer:

Mfr Part:
1996100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions11
Pitch7.62 mm
Connection MethodPush-In
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
SeriesSPC
Contact MaterialCopper
Contact PlatingTin
Height19.8 mm
Length38.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width83.82 mm
Part # AliasesSPC_5/11-ST-7,62 SPC511ST762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$21.64$1,082.00
Need more?