Reference Only

1993255

Pluggable Terminal Blocks 5 Pos 7.62mm Invert Plug 24-12AWG Screw.

Manufacturer:

Mfr Part:
1993255

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs - Inverted
Number of Positions5
Pitch7.62 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGIC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesGIC_2,5/_5-ST-7,62_1,3-5BD1-5Q GIC255ST762135BD15Q

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.08$454.00
Need more?