Reference Only

1991066

Fixed Terminal Blocks SPT 2.5/11-H-5.0 5MM 11P HORZ SPR.

Manufacturer:

Mfr Part:
1991066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions11 Position
Pitch5 mm
Connection MethodPush-In
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleRight
SeriesSPT
Contact MaterialCopper
Height16 mm
Length14.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSPT_2,5/11-H-5,0 SPT2511H50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.91$295.50
Need more?