Reference Only

1990805

Fixed Terminal Blocks SPT 1.5/ 9-H-3.5 3.5MM 9P HORZ SPR.

Manufacturer:

Mfr Part:
1990805

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating17.5 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
SeriesSPT
Contact MaterialCopper
Height16 mm
Length14.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesSPT_1,5/_9-H-3,5 SPT159H35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.89$244.50
Need more?