Reference Only

1988008

Fixed Terminal Blocks PT 2.5/ 7-7.5-V.

Manufacturer:

Mfr Part:
1988008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions7
Pitch7.5 mm
Connection MethodScrew
Current Rating32 A
Voltage Rating500 V
SeriesPT 2,5
Contact MaterialCopper
Height13.1 mm
Length13.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Part # AliasesPT_2,5/_7-7,5-V PT25775V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.53$553.00
Need more?