Reference Only
1987960
Fixed Terminal Blocks PT 2.5/ 3-7.5-V.
Datasheet
1987960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 7.5 mm | |
| Connection Method | Screw | |
| Current Rating | 32 A | |
| Voltage Rating | 500 V | |
| Series | PT 2,5 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 13.1 mm | |
| Length | 13.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Part # Aliases | PT_2,5/_3-7,5-V PT25375V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $622.50 |
Need more?