1987504 Phoenix Contact

1987504

Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14 AWG Screw.

Manufacturer:

Mfr Part:
1987504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6 Position
Pitch5 mm
Connection MethodScrew
Current Rating10 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
ColorBlack
SeriesPT
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Part # AliasesPT_1,5/_6-PVH-5,0-A_BK PT156PVH50ABK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.23$123.00
Need more?
Contact Us