Reference Only

1985881

Fixed Terminal Blocks MKDS 1.5/2 HT.

Manufacturer:

Mfr Part:
1985881

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating320 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlack
SeriesMKDS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height17.3 mm
Length9.8 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDS_1,5/_2_HT_BK MKDS152HTBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.96$98.00
Need more?