Reference Only

1985852

Fixed Terminal Blocks MKDSN 1.5/3 HT.

Manufacturer:

Mfr Part:
1985852

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating320 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlack
SeriesMKDSN
PackagingBulk
Flammability RatingUL 94 V-0
Height10 mm
Length8.1 mm
Moisture SensitiveYes
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDSN_1,5/_3_HT_BK MKDSN153HTBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$268.20
Need more?