Reference Only

1984879

Fixed Terminal Blocks PT 1.5/13-3.5V 13P VER 3.5mm SCREW.

Manufacturer:

Mfr Part:
1984879

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions13
Pitch3.5 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesPT 1,5
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height12.05 mm
Insulator MaterialPolyamide
Length9.15 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Compact
Wire OrientationHorizontal
Part # AliasesPT_1,5/13-3,5-V PT151335V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$198.50
Need more?