Reference Only

1984167

Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 26-14 AWG Screw.

Manufacturer:

Mfr Part:
1984167

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating200 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
ColorGreen
SeriesPT
Contact MaterialCopper
Contact PlatingTin
Height11 mm
Length12.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Width7 mm
Part # AliasesPT_1,5/_2-PVH-3,5-A PT152PVH35A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.43$107.50
Need more?