Reference Only

1980527

Pluggable Terminal Blocks ST 2,5-PCBV/ 6-G-5,2.

Manufacturer:

Mfr Part:
1980527

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6
Pitch5.2 mm
Termination StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
ColorGray
SeriesST 2.5
Height21.7 mm
Length18.05 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width33.3 mm
Wire OrientationVertical
Part # AliasesST_2,5-PCBV/_6-G-5,2 ST25PCBV6G52

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.26$413.00
Need more?