Reference Only
1975862
Pluggable Terminal Blocks 7 Pos 10.16mm Invert Plug 18-6AWG Screw.
Datasheet
1975862 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs - Inverted | |
| Number of Positions | 7 | |
| Pitch | 10.16 mm | |
| Connection Method | Screw | |
| Current Rating | 76 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 6 AWG | |
| Series | IPC | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Height | 27.8 mm | |
| Length | 44.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 88.88 mm | |
| Part # Aliases | IPC_16/_7-STGF-10,16 IPC167STGF1016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.85 | $2,642.50 |
Need more?