Reference Only

1975833

Pluggable Terminal Blocks 4 Pos 10.16mm Invert Plug 18-6AWG Screw.

Manufacturer:

Mfr Part:
1975833

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs - Inverted
Number of Positions4
Pitch10.16 mm
Connection MethodScrew
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
SeriesIPC
Contact MaterialCopper
Contact PlatingSilver
Height27.8 mm
Length44.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width58.4 mm
Part # AliasesIPC_16/_4-STGF-10,16 IPC164STGF1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?