Reference Only

1969726

Pluggable Terminal Blocks 5 Pos 10.16mm pitch Thru Hole Invert Hdr.

Manufacturer:

Mfr Part:
1969726

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions5 Position
Pitch10.16 mm
Termination StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
ColorGreen
SeriesIPCV
Contact MaterialCopper
Contact PlatingSilver
Height36.1 mm
Length13.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width51.6 mm
Part # AliasesIPCV_16/_5-G-10,16 IPCV165G1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.52$1,176.00
Need more?