Reference Only

1969674

Pluggable Terminal Blocks 8 Pos 10.16mm pitch Thru Hole Invert Hdr.

Manufacturer:

Mfr Part:
1969674

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions8
Pitch10.16 mm
Termination StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
ColorGreen
SeriesIPC
Contact MaterialCopper
Contact PlatingSilver
Height17.6 mm
Length32.05 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width99.04 mm
Part # AliasesIPC_16/_8-GF-10,16 IPC168GF1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$42.22$2,111.00
Need more?