Reference Only

1964899

Pluggable Terminal Blocks 4 Pos 2.5mm pitch Plug 26-20AWG Spring.

Manufacturer:

Mfr Part:
1964899

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4
Pitch2.5 mm
Connection MethodPush-In
Current Rating4 A
Voltage Rating100 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
SeriesFK-MC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesFK-MC_0,5/_4-ST-2,5_BD:1-4 FKMC054ST25BD14

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.76$288.00
Need more?