Reference Only

1963793

Pluggable Terminal Blocks 6 Pos 2.5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1963793

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch2.5 mm
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating32 V
ColorBlack
SeriesMCV
Contact PlatingTin
Height13.6 mm
Length8.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width16.9 mm
Part # AliasesMCV_0,5/_6-G-2,5_THT_R44 MCV056G25THTR44

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 220 / Multiples: 220)
Quantity Unit PriceExt. Price
$3.69$811.80
Need more?