Reference Only

1963609

Pluggable Terminal Blocks 9 Pos 2.5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1963609

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9
Pitch2.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating4 A
Voltage Rating160 V
ColorBlack
SeriesMCV
Contact PlatingTin
Height10.1 mm
Length8.1 mm
Moisture SensitiveYes
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width24.4 mm
Part # AliasesMCV_0,5/_9-G-2,5_THT MCV059G25THT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.82$191.00
Need more?